Reference Only
215513-6001
Power to the Board 6.00MM POWERWIZE TPA
Datasheet
2155136001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| Product | Accessories | |
| Series | 215513 | |
| Packaging | Tray | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,160 / Multiples: 2,160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.397 | $857.52 | |
| $0.368 | $3,179.52 | |
| $0.36 | $7,776.00 | |
| $0.357 | $14,651.28 | |
| $0.353 | $35,836.56 |
Need more?
Associated Parts

Power to the Board PowerWize BMI 6.00mm, 2-circuit, Black Panel Mount Receptacle Housing in Bag

Heavy Duty Power Connectors PowerWize HC 6mm FEM CRP SCKT 6AWG
Sign in to add projects and notes