Reference Only
215513-3001
Power to the Board PwrWize BMI 3.4mm TPA (Terminal Pos. Assurance) Retainer, Tray
Datasheet
2155133001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| Product | Accessories | |
| Series | 215513 | |
| Packaging | Tray | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,160 / Multiples: 2,160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.299 | $645.84 | |
| $0.28 | $2,419.20 | |
| $0.277 | $5,983.20 | |
| $0.275 | $11,286.00 | |
| $0.272 | $27,613.44 |
Need more?
Associated Parts

Power to the Board PwrWize BMI 3.4mm, 2-circuit, Black Panel Mount Recept. Housing, Bag

Power to the Board PwrWize BMI 3.4mm Silver Plated Copper Alloy Crimp Socket, 8 AWG, Tray

Power to the Board PwrWize BMI 3.4mm Silver Plated Copper Alloy Crimp Socket, 10 AWG, Tray
Sign in to add projects and notes