Reference Only
2155118121
Power to the Board PwrWize BMI 8mm, 2-circuit, Black Panel Mount Recept. Housing, Bag
Datasheet
2155118121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Number of Positions | 2 Position | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Pitch | 12.5 mm | |
| Maximum Operating Temperature | + 125 C | |
| Product | Housings | |
| Series | 215511 | |
| Packaging | Each | |
| Tradename | PowerWize BMI | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2155118121 02155118121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,072 / Multiples: 1,072)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.96 | $1,029.12 | |
| $0.87 | $3,730.56 | |
| $0.86 | $9,219.20 | |
| $0.85 | $17,312.80 | |
| $0.84 | $42,322.56 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes