Reference Only
2155116121
Power to the Board PwrWize BMI 6mm, 2-circuit, Black Panel Mount Recept. Housing, Bag
Datasheet
2155116121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Number of Positions | 2 Position | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Pitch | 12.5 mm | |
| Maximum Operating Temperature | + 125 C | |
| Product | Housings | |
| Series | 215511 | |
| Packaging | Each | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Specification Sheets
540In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.56 | $6.24 | |
| $1.33 | $13.30 | |
| $1.27 | $31.75 | |
| $1.24 | $62.00 | |
| $1.18 | $212.40 | |
| $1.16 | $348.00 | |
| $1.05 | $630.00 | |
| $1.03 | $1,112.40 |
Need more?
Associated Parts

Power to the Board PwrWize BMI 6mm TPA (Terminal Pos. Assurance) Retainer, Tray

Heavy Duty Power Connectors PwrWize 6mm Silver Plated Copper Alloy Crimp Socket, 6 AWG, Tray
Sign in to add projects and notes