Reference Only
2155108241
Power to the Board PowerWize BMI 8.0mm 2Ckt R/A Hdr, Solder
Datasheet
2155108241 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 175 A | |
| Voltage Rating | 1 kV | |
| Number of Positions | 2 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | Solder | |
| Pitch | 19 mm | |
| Maximum Operating Temperature | + 125 C | |
| Product | Headers | |
| Series | 215510 | |
| Packaging | Each | |
| Tradename | PowerWize BMI | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2155108241 0215510821 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
165In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.28 | $14.28 | |
| $12.40 | $124.00 | |
| $12.27 | $306.75 | |
| $12.14 | $1,214.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes