Reference Only
2155106031
Power to the Board PwrWize BMI 6mm, 2-circuit, Screw Mount, R/A Header, Tray
Datasheet
2155106031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 110 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 2 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | Screw | |
| Pitch | 17 mm | |
| Maximum Operating Temperature | + 125 C | |
| Product | PCB Headers | |
| Series | 215510 | |
| Packaging | Tray | |
| Tradename | PowerWize BMI | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2155106031 02155106031 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Specification Sheets
501In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.67 | $16.67 | |
| $14.45 | $144.50 | |
| $12.82 | $192.30 | |
| $12.61 | $378.30 | |
| $11.91 | $1,191.00 | |
| $11.78 | $1,767.00 | |
| $11.11 | $2,777.50 | |
| $10.88 | $5,440.00 |
Need more?
Associated Parts

Power to the Board PwrWize BMI 6mm, 2-circuit, Black Panel Mount Recept. Housing, Bag
Sign in to add projects and notes