Reference Only
2155103031
Power to the Board PowerWize BMI 3.40mm, 2-circuit, Screw Mount, Right-Angle Header in Tray
Datasheet
2155103031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 110 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 2 Position | |
| Mounting Style | PCB Mount | |
| Termination Style | Screw | |
| Pitch | 17 mm | |
| Series | 215510 | |
| Packaging | Tray | |
| Tradename | PowerWize BMI | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 1 Row | |
| Product | PCB Headers | |
| Subcategory | Power Connectors | |
| Part # Aliases | 2155103031 02155103031 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Specification Sheets
480In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.82 | $15.82 | |
| $13.71 | $137.10 | |
| $12.18 | $182.70 | |
| $11.76 | $705.60 | |
| $11.30 | $1,130.00 | |
| $11.18 | $1,677.00 | |
| $10.55 | $2,637.50 |
Need more?
Associated Parts

Power to the Board PowerWize BMI 3.40mm, 2-circuit, Black Panel Mount Receptacle Housing in Bag
My Notes
Sign into see notes.