Reference Only

2153300310

Rectangular Cable Assemblies 3CKT OVERMOLDED MINI-FIT

Manufacturer:

Mfr Part:
2153300310

TTI Part:
215330-0310

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series215330
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AMini-Fit
Connector End A Pin Count3 Position
Connector End BMini-Fit
Connector End B Pin Count3 Position
GenderFemale / Female
Cable Length1 m
Wire Gauge - AWG16 AWG
Current Rating6 A
Jacket ColorBlack
PackagingBulk
Pitch4.2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

49In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.47$11.47
$11.13$55.65
$9.57$957.00
$9.48$2,370.00
$9.39$7,512.00
$9.29$18,580.00
$9.20$36,800.00
$9.11$91,100.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes