Reference Only

2153231042

Rectangular Cable Assemblies MINIFIT JR SR M-S 4CKT 300MM Sn

Manufacturer:

Mfr Part:
2153231042

TTI Part:
215323-1042

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series215323
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AMini-Fit
Connector End A Pin Count4 Position
Connector End BPigtail
GenderMale
Cable Length300 mm
Wire Gauge - AWG16 AWG
Current Rating9 A
Jacket ColorBlack
PackagingBulk
Jacket MaterialNylon
Pitch4.2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMini-Fit Jr.
Voltage Rating600 V
Part # Aliases2153231042 04153231042

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,300 / Multiples: 1,300)
Quantity Unit PriceExt. Price
$2.74$3,562.00
$2.42$12,584.00
$2.40$24,960.00
$2.37$49,296.00
$2.35$119,145.00
Need more?

My Notes

Sign into see notes.