Reference Only

2153212033

Rectangular Cable Assemblies MINIFIT JR SR R-S 3CKT 600MM Au

Manufacturer:

Mfr Part:
2153212033

TTI Part:
215321-2033

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series215321
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AMini-Fit
Connector End A Pin Count3 Position
Connector End BPigtail
GenderFemale
Cable Length600 mm
Wire Gauge - AWG16 AWG
Current Rating9 A
Jacket ColorBlack
PackagingBulk
Jacket MaterialNylon
Pitch4.2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMini-Fit Jr.
Voltage Rating600 V
Part # Aliases2153212033 03153212033

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$3.28$3,936.00
$3.24$15,552.00
$3.20$34,560.00
$3.16$64,464.00
$3.12$157,248.00
Need more?

My Notes

Sign into see notes.