Reference Only

2153202031

Rectangular Cable Assemblies MINIFIT JR SR R-R 3CKT 150MM Au

Manufacturer:

Mfr Part:
2153202031

TTI Part:
215320-2031

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series215320
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AMini-Fit
Connector End A Pin Count3 Position
Connector End BMini-Fit
Connector End B Pin Count3 Position
GenderFemale / Female
Cable Length150 mm
Wire Gauge - AWG16 AWG
Current Rating9 A
Jacket ColorBlack
PackagingBulk
Jacket MaterialNylon
Pitch4.2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMini-Fit Jr.
Voltage Rating600 V
Part # Aliases2153202031 03153202031

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$2.38$3,570.00
$2.30$10,350.00
$2.27$23,835.00
$2.25$47,250.00
$2.23$113,730.00
Need more?
Sign in to add projects and notes