Reference Only

2153201051

Rectangular Cable Assemblies Mini-Fit Jr. Female-to-Mini-Fit Jr. Female Off-the-Shelf (OTS) Cable Assy., Single Row, 150mm Lg., Tin (Sn) Pltg, 5 Pos., Black

Manufacturer:

Mfr Part:
2153201051

TTI Part:
215320-1051

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series215320
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AMini-Fit
Connector End A Pin Count5 Position
Connector End BMini-Fit
Connector End B Pin Count5 Position
GenderFemale / Female
Cable Length150 mm
Wire Gauge - AWG16 AWG
Current Rating9 A
Jacket ColorBlack
PackagingBulk
Jacket MaterialNylon
Pitch4.2 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.94$3,528.00
$2.61$10,440.00
$2.59$25,900.00
$2.56$51,200.00
$2.54$127,000.00
Need more?
Sign in to add projects and notes