Reference Only

2153121033

Rectangular Cable Assemblies MIZUP25 03P OTS CABLE ASSY

Manufacturer:

Mfr Part:
2153121033

TTI Part:
215312-1033

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series215312
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AMizu-P25
Connector End A Pin Count3 Position
Connector End BMizu-P25
Connector End B Pin Count3 Position
GenderMale / Male
Cable Length600 mm
Wire Gauge - AWG20 AWG, 22 AWG
Current Rating4 A
Jacket ColorBlack
PackagingEach
Description/FunctionMizu-P25 Male-to-Mizu-P25 Male Off-the-Shelf (OTS) Cable Assembly
Jacket MaterialPolyvinyl Chloride (PVC)
Pitch2.5 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
$5.36$4,020.00
$5.31$11,947.50
$5.26$23,670.00
$5.21$42,982.50
$5.15$104,287.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes