Reference Only
2153101042
Rectangular Cable Assemblies Mizu-P25 Female-to-Mizu-P25 Female Off-the-Shelf (OTS) Cable Assy., 2.5mm Pit., Waterproof, Single Row, 300mm Lg., Tin (Sn) Pltg, 4 Pos., Black
Datasheet
2153101042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 215310 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Mizu-P25 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Mizu-P25 | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female / Female | |
| Cable Length | 300 mm | |
| Wire Gauge - AWG | 20 AWG, 22 AWG | |
| Current Rating | 4 A | |
| Jacket Color | Black | |
| Packaging | Each | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Pitch | 2.5 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Mizu-P25 | |
| Voltage Rating | 125 V | |
| Part # Aliases | 2153101042 02153101042 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.45 | $4,005.00 | |
| $3.89 | $10,503.00 | |
| $3.81 | $20,574.00 | |
| $3.77 | $40,716.00 | |
| $3.73 | $93,996.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes