Reference Only
2153101041
Rectangular Cable Assemblies MizuP25 R-R 4CKT 150mm Sn
Datasheet
2153101041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 215310 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Mizu-P25 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Mizu-P25 | |
| Connector End B Pin Count | 4 Position | |
| Gender | Female / Female | |
| Cable Length | 150 mm | |
| Wire Gauge - AWG | 20 AWG, 22 AWG | |
| Current Rating | 4 A | |
| Jacket Color | Black | |
| Packaging | Each | |
| Description/Function | Mizu-P25 Female-to-Mizu-P25 Female Off-the-Shelf (OTS) Cable Assembly | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Pitch | 2.5 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Mizu-P25 | |
| Voltage Rating | 125 V | |
| Part # Aliases | 2153101041 02153101041 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 900 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.98 | $4,482.00 | |
| $4.93 | $9,860.00 | |
| $4.88 | $24,400.00 | |
| $4.83 | $48,300.00 | |
| $4.79 | $119,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes