Reference Only

2153101033

Rectangular Cable Assemblies MIZUP25 03P OTS CABLE ASSY

Manufacturer:

Mfr Part:
2153101033

TTI Part:
215310-1033

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series215310
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AMizu-P25
Connector End A Pin Count3 Position
Connector End BMizu-P25
Connector End B Pin Count3 Position
GenderFemale / Female
Cable Length600 mm
Wire Gauge - AWG20 AWG, 22 AWG
Current Rating4 A
Jacket ColorBlack
PackagingEach
Description/FunctionMizu-P25 Female-to-Mizu-P25 Female Off-the-Shelf (OTS) Cable Assembly
Jacket MaterialPolyvinyl Chloride (PVC)
Pitch2.5 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 950 / Multiples: 950)
Quantity Unit PriceExt. Price
$5.10$4,845.00
$4.87$13,879.50
$4.82$27,474.00
$4.77$49,846.50
$4.73$121,324.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.