Reference Only
2153101023
Rectangular Cable Assemblies MIZUP25 02P OTS CABLE ASSY
Datasheet
2153101023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 215310 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Double Ended | |
| Connector End A | Mizu-P25 | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Mizu-P25 | |
| Connector End B Pin Count | 2 Position | |
| Gender | Female / Female | |
| Cable Length | 600 mm | |
| Wire Gauge - AWG | 20 AWG, 22 AWG | |
| Current Rating | 4 A | |
| Jacket Color | Black | |
| Packaging | Each | |
| Description/Function | Mizu-P25 Miniature Waterproof Connectors | |
| Jacket Material | Polyester | |
| Pitch | 2.5 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.20 | $3,680.00 | |
| $2.79 | $11,160.00 | |
| $2.74 | $27,400.00 | |
| $2.71 | $54,200.00 | |
| $2.69 | $134,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes