Reference Only
2153101022
Rectangular Cable Assemblies MizuP25 R-R 2ckt 300mm Sn
Datasheet
2153101022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 215310 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Double Ended | |
| Connector End A | Mizu-P25 | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Mizu-P25 | |
| Connector End B Pin Count | 2 Position | |
| Gender | Female / Female | |
| Cable Length | 300 mm | |
| Wire Gauge - AWG | 20 AWG, 22 AWG | |
| Current Rating | 4 A | |
| Jacket Color | Black | |
| Packaging | Each | |
| Description/Function | Mizu-P25 Miniature Waterproof Connectors | |
| Jacket Material | Polyester | |
| Pitch | 2.5 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Mizu-P25 | |
| Voltage Rating | 125 V | |
| Part # Aliases | 2153101022 02153101022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,250 / Multiples: 1,250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.37 | $4,212.50 | |
| $3.34 | $16,700.00 | |
| $3.22 | $32,200.00 | |
| $3.16 | $63,200.00 | |
| $3.13 | $156,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.