Reference Only
2151700800
Rectangular Cable Assemblies Expresslink 2.0 Pico-Clasp Female-to-Pico-Clasp Female Cable Assy., Single Row, 100mm Lg., 8 Pos.
Datasheet
2151700800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 215170 | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 8 Position | |
| Gender | Female / Female | |
| Cable Length | 100 mm | |
| Current Rating | 1.5 A | |
| Jacket Color | White | |
| Packaging | Each | |
| Pitch | 1 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | ExpressLink 2.0 | |
| Voltage Rating | 100 V | |
| Part # Aliases | 2151700800 02151700800 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.27 | $5,270.00 | |
| $5.22 | $10,440.00 | |
| $5.17 | $25,850.00 | |
| $5.12 | $51,200.00 | |
| $5.06 | $126,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes