Reference Only
2149201211
Rectangular Cable Assemblies PicoBlade F-F Blk 26AWG 75mm PreCrimp
Datasheet
2149201211 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 214920 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Connector End A | Terminal, Crimp | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Terminal, Crimp | |
| Connector End B Pin Count | 1 Position | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 26 AWG | |
| Current Rating | 1 A | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | PicoBlade | |
| Voltage Rating | 125 VAC/DC | |
| Part # Aliases | 2149201221 02149201221 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
380In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.95 | $5.70 | |
| $0.79 | $395.00 | |
| $0.728 | $1,092.00 | |
| $0.707 | $2,121.00 | |
| $0.678 | $6,102.00 | |
| $0.658 | $13,818.00 | |
| $0.652 | $27,384.00 | |
| $0.645 | $65,790.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.