Reference Only
214920-1212
Rectangular Cable Assemblies PICOBLADE 26AWG
Datasheet
2149201212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Type | Pre-Crimped Lead | |
| Wire Gauge - AWG | 26 AWG | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.642 | $1,926.00 | |
| $0.635 | $5,715.00 | |
| $0.629 | $13,209.00 | |
| $0.623 | $26,166.00 | |
| $0.616 | $62,832.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,200 available now at ttieurope.com
My Notes
Sign into see notes.