Reference Only

2147700210

Rectangular Cable Assemblies Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf (OTS) Cable Assy., Single Row, 1.0m Lg., Tin (Sn) Pltg, 2 Pos., Black

Manufacturer:

Mfr Part:
2147700210

TTI Part:
214770-0210

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series214770
ProductMolded Cable Assemblies
TypeDiscrete Wire
Connector End AMicro-Fit 3.0
Connector End A Pin Count2 Position
Connector End BMicro-Fit 3.0
Connector End B Pin Count2 Position
GenderFemale / Female
Cable Length1 m
Wire Gauge - AWG20 AWG
Current Rating8.5 A
Jacket ColorBlack
PackagingEach
Jacket MaterialThermoplastic Elastomer (TPE)
Pitch3 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$7.62$1,524.00
$7.28$2,912.00
$6.97$6,970.00
$6.90$13,800.00
$6.83$34,150.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes