Reference Only
2147602224
Jumper Wires MicroFit 3.0 300mm F-F 18AWG Leads RD
Datasheet
2147602224 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Jumper Wires | |
| Product | Discrete Wire Cable Assemblies | |
| Connector End A | Micro-Fit 3.0 | |
| Connector End A Pin Count | 1 Position | |
| Connector End B | Micro-Fit 3.0 | |
| Connector End B Pin Count | 1 Position | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 18 AWG | |
| Current Rating | 8.5 A | |
| Packaging | Bulk | |
| Product Type | Jumper Wires | |
| Series | 214760 | |
| Subcategory | Prototyping | |
| Tradename | Micro-Fit 3.0 | |
| Part # Aliases | 2147602224 02147602224 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.10 | $11.00 | |
| $0.94 | $47.00 | |
| $0.84 | $84.00 | |
| $0.731 | $146.20 | |
| $0.723 | $216.90 | |
| $0.715 | $357.50 | |
| $0.70 | $700.00 |
Need more?
My Notes
Sign into see notes.