Reference Only

2147581062

Rectangular Cable Assemblies Micro-Fit 3.0 P-S 6Ckt 300MM Sn

Manufacturer:

Mfr Part:
2147581062

TTI Part:
214758-1062

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series214758
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AMicro-Fit
Connector End A Pin Count6 Position
Connector End BPigtail
GenderMale
Cable Length300 mm
Wire Gauge - AWG18 AWG
Current Rating8.5 A
Jacket ColorBlack
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMicro-Fit 3.0
Voltage Rating300 VAC/DC
Part # Aliases2147581062 02147581062

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,400 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$2.59$3,626.00
$2.56$10,752.00
$2.54$28,448.00
$2.51$52,710.00
$2.49$125,496.00
Need more?

My Notes

Sign into see notes.