Reference Only
2147572043
Rectangular Cable Assemblies Micro-Fit 3.0 Male-to-Micro-Fit 3.0 Male Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Gold (Au) Pltg, 4 Pos., Black
Datasheet
2147572043 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 214757 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Micro-Fit | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Micro-Fit | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Male | |
| Cable Length | 600 m | |
| Wire Gauge - AWG | 18 AWG | |
| Current Rating | 8.5 A | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Micro-Fit 3.0 | |
| Voltage Rating | 300 VAC/DC | |
| Part # Aliases | 2147572043 02147572043 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,250 / Multiples: 1,250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.95 | $3,687.50 | |
| $2.66 | $13,300.00 | |
| $2.63 | $26,300.00 | |
| $2.61 | $52,200.00 | |
| $2.58 | $129,000.00 |
Need more?
Sign in to add projects and notes