Reference Only
2147571102
DC Power Cords MICRO-FIT3.0 P-P 10 CIRCUIT 300MM Sn
Datasheet
2147571102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Cable Length | 300 m | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Current Rating | 8.5 A | |
| Gender | Male / Male | |
| Product Type | DC Power Cords | |
| Series | 214757 | |
| Subcategory | Power Cords | |
| Tradename | Micro-Fit 3.0 | |
| Part # Aliases | 2147571102 02147571102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.86 | $7.72 | |
| $3.82 | $38.20 | |
| $3.78 | $1,890.00 | |
| $3.75 | $3,750.00 | |
| $3.71 | $7,420.00 | |
| $3.67 | $18,350.00 | |
| $3.64 | $36,400.00 | |
| $3.60 | $90,000.00 |
Need more?
My Notes
Sign into see notes.