Reference Only
2147562103
DC Power Cords MICRO-FIT3.0 R-S 10 CIRCUIT 600MM Au
Datasheet
2147562103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Cable Length | 600 mm | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Current Rating | 8.5 A | |
| Product Type | DC Power Cords | |
| Series | 214756 | |
| Subcategory | Power Cords | |
| Tradename | Micro-Fit 3.0 | |
| Part # Aliases | 2147562103 02147562103 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
23In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.02 | $9.02 | |
| $8.67 | $43.35 | |
| $7.32 | $1,830.00 | |
| $7.10 | $4,260.00 | |
| $6.76 | $8,112.00 | |
| $6.69 | $20,070.00 | |
| $6.62 | $39,720.00 | |
| $6.56 | $98,400.00 |
Need more?
My Notes
Sign into see notes.