Reference Only
2147562043
DC Power Cords MICRO-FIT3.0 R-S 4 CIRCUIT 600MM Au
Datasheet
2147562043 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Cable Length | 600 mm | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Current Rating | 8.5 A | |
| Product Type | DC Power Cords | |
| Series | 214756 | |
| Subcategory | Power Cords | |
| Tradename | Micro-Fit 3.0 | |
| Part # Aliases | 2147562043 02147562043 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
797In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.77 | $9.54 | |
| $3.85 | $385.00 | |
| $3.43 | $1,715.00 | |
| $3.03 | $3,787.50 | |
| $2.83 | $11,320.00 | |
| $2.79 | $27,900.00 | |
| $2.74 | $54,800.00 | |
| $2.72 | $136,000.00 |
Need more?
Sign in to add projects and notes