Reference Only
2147562042
DC Power Cords MICRO-FIT3.0 R-S 4 CIRCUIT 300MM Au
Datasheet
2147562042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Cable Length | 300 mm | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Current Rating | 8.5 A | |
| Product Type | DC Power Cords | |
| Series | 214756 | |
| Subcategory | Power Cords | |
| Tradename | Micro-Fit 3.0 | |
| Part # Aliases | 2147562042 02147562042 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.41 | $6.82 | |
| $2.68 | $1,340.00 | |
| $2.64 | $2,376.00 | |
| $2.50 | $4,500.00 | |
| $2.46 | $10,332.00 | |
| $2.43 | $24,786.00 | |
| $2.36 | $47,436.00 | |
| $2.33 | $116,733.00 |
Need more?
My Notes
Sign into see notes.