Reference Only
2147561102
DC Power Cords MICRO-FIT 3.0 OTS CABLE ASSY
Datasheet
2147561102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Cable Length | 300 mm | |
| Packaging | Bulk | |
| Product Type | DC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.26 | $5.26 | |
| $5.21 | $26.05 | |
| $5.16 | $51.60 | |
| $5.10 | $127.50 | |
| $4.64 | $1,856.00 | |
| $4.41 | $3,528.00 | |
| $3.86 | $6,176.00 | |
| $3.78 | $15,120.00 |
Need more?
My Notes
Sign into see notes.