Reference Only

2147561023

DC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 2 Pos., Black

Manufacturer:

Mfr Part:
2147561023

TTI Part:
214756-1023

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDC Power Cords
Cable Length600 mm
PackagingBulk
Product TypeDC Power Cords
SubcategoryPower Cords

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$1.45$3,625.00
$1.44$14,400.00
$1.42$28,400.00
$1.41$56,400.00
$1.39$139,000.00
Need more?
Sign in to add projects and notes