Reference Only
2147552081
DC Power Cords MICRO-FIT3.0 R-R 8 CIRCUIT 150MM Au
Datasheet
2147552081 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Cable Length | 150 mm | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Current Rating | 8.5 A | |
| Gender | Female / Female | |
| Product Type | DC Power Cords | |
| Series | 214755 | |
| Subcategory | Power Cords | |
| Tradename | Micro-Fit 3.0 | |
| Part # Aliases | 2147552081 02147552081 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.33 | $8.66 | |
| $4.29 | $42.90 | |
| $4.25 | $2,125.00 | |
| $4.20 | $4,200.00 | |
| $4.16 | $8,320.00 | |
| $4.12 | $20,600.00 | |
| $4.08 | $40,800.00 | |
| $4.04 | $101,000.00 |
Need more?
Sign in to add projects and notes