Reference Only

2147552042

DC Power Cords MICRO-FIT3.0 R-R 4 CIRCUIT 300MM Au

Manufacturer:

Mfr Part:
2147552042

TTI Part:
214755-2042

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDC Power Cords
Cable Length300 m
Jacket ColorBlack
PackagingBulk
Current Rating8.5 A
GenderFemale / Female
Product TypeDC Power Cords
Series214755
SubcategoryPower Cords
TradenameMicro-Fit 3.0
Part # Aliases2147552042 02147552042

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,350 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.97$4,009.50
$2.94$11,907.00
$2.91$30,118.50
$2.88$58,320.00
$2.85$143,640.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.