Reference Only
2147552021
DC Power Cords MICRO-FIT3.0 R-R 2 CIRCUIT 150MM Au
Datasheet
2147552021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Cable Length | 150 mm | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Current Rating | 8.5 A | |
| Gender | Female / Female | |
| Product Type | DC Power Cords | |
| Series | 214755 | |
| Subcategory | Power Cords | |
| Tradename | Micro-Fit 3.0 | |
| Part # Aliases | 2147552021 02147552021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.88 | $5.76 | |
| $2.40 | $120.00 | |
| $1.75 | $1,400.00 | |
| $1.70 | $2,720.00 | |
| $1.59 | $6,360.00 | |
| $1.58 | $16,432.00 | |
| $1.51 | $30,200.00 | |
| $1.49 | $75,096.00 |
Need more?
Sign in to add projects and notes