Reference Only
2147551102
DC Power Cords MICRO-FIT 3.0 OTS CABLE ASSY
Datasheet
2147551102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Cable Length | 300 mm | |
| Packaging | Bulk | |
| Product Type | DC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 900 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.16 | $4,644.00 | |
| $5.01 | $10,521.00 | |
| $4.85 | $24,735.00 | |
| $4.80 | $48,240.00 | |
| $4.75 | $118,987.50 |
Need more?
Sign in to add projects and notes