Reference Only
2147551082
DC Power Cords MICRO-FIT 3.0 OTS CABLE ASSY
Datasheet
2147551082 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Cable Length | 300 mm | |
| Packaging | Bulk | |
| Product Type | DC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.89 | $3,890.00 | |
| $3.85 | $7,700.00 | |
| $3.81 | $19,050.00 | |
| $3.77 | $37,700.00 | |
| $3.73 | $93,250.00 |
Need more?
Available Regional Inventory
25 available now at ttieurope.com
Sign in to add projects and notes