Reference Only

2147551081

DC Power Cords MICRO-FIT3.0 R-R 8 CIRCUIT 150MM Sn

Manufacturer:

Mfr Part:
2147551081

TTI Part:
214755-1081

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDC Power Cords
Connector End AReceptacle
Connector End A Pin Count8 Position
Connector End BReceptacle
Connector End B Pin Count8 Position
Wire Gauge - AWG18 AWG
Cable Length150 mm
Jacket ColorBlack
Voltage Rating300 V
PackagingBulk
Current Rating8.5 A
GenderFemale / Female
Product TypeDC Power Cords
Series214755
SubcategoryPower Cords
TradenameMicro-Fit 3.0
Part # Aliases2147551081 02147551081

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.07$3,070.00
$3.04$6,080.00
$3.00$15,000.00
$2.97$29,700.00
$2.95$73,750.00
Need more?

My Notes

Sign into see notes.