Reference Only
2147551061
DC Power Cords MICRO-FIT3.0 R-R 6 CIRCUIT 150MM Sn
Datasheet
2147551061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Cable Length | 150 m | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Current Rating | 8.5 A | |
| Gender | Female / Female | |
| Product Type | DC Power Cords | |
| Series | 214755 | |
| Subcategory | Power Cords | |
| Tradename | Micro-Fit 3.0 | |
| Part # Aliases | 2147551061 02147551061 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.22 | $3,330.00 | |
| $2.20 | $9,900.00 | |
| $2.18 | $22,890.00 | |
| $2.15 | $45,150.00 | |
| $2.13 | $108,630.00 |
Need more?
My Notes
Sign into see notes.