Reference Only

2147551043

DC Power Cords MICRO-FIT 3.0 OTS CABLE ASSY

Manufacturer:

Mfr Part:
2147551043

TTI Part:
214755-1043

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDC Power Cords
PackagingBulk
Product TypeDC Power Cords
SubcategoryPower Cords

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,250 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.14$3,925.00
$3.08$12,320.00
$3.02$30,200.00
$2.99$59,800.00
$2.95$147,500.00
Need more?

My Notes

Sign into see notes.