Reference Only
2147551023
DC Power Cords Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 2 Pos., Black
Datasheet
2147551023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Cable Length | 600 mm | |
| Packaging | Bulk | |
| Product Type | DC Power Cords | |
| Subcategory | Power Cords |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.96 | $3,920.00 | |
| $1.94 | $7,760.00 | |
| $1.92 | $19,200.00 | |
| $1.90 | $38,000.00 | |
| $1.88 | $94,000.00 |
Need more?
Sign in to add projects and notes