Reference Only
2147551022
DC Power Cords Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 2 Pos., Black
Datasheet
2147551022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Cable Length | 300 mm | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Current Rating | 8.5 A | |
| Gender | Female / Female | |
| Product Type | DC Power Cords | |
| Series | 214755 | |
| Subcategory | Power Cords | |
| Tradename | Micro-Fit 3.0 | |
| Part # Aliases | 2147551022 02147551022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.72 | $5.44 | |
| $2.22 | $555.00 | |
| $2.02 | $2,020.00 | |
| $1.63 | $3,912.00 | |
| $1.62 | $12,960.00 | |
| $1.60 | $32,000.00 | |
| $1.58 | $63,200.00 | |
| $1.57 | $157,000.00 |
Need more?
Sign in to add projects and notes