Reference Only
2147551021
DC Power Cords MICRO-FIT3.0 R-R 2 CIRCUIT 150MM Sn
Datasheet
2147551021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DC Power Cords | |
| Cable Length | 150 mm | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Current Rating | 8.5 A | |
| Gender | Female / Female | |
| Product Type | DC Power Cords | |
| Series | 214755 | |
| Subcategory | Power Cords | |
| Tradename | Micro-Fit 3.0 | |
| Part # Aliases | 2147551021 02147551021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,800 / Multiples: 2,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.53 | $4,284.00 | |
| $1.44 | $12,096.00 | |
| $1.42 | $31,808.00 | |
| $1.40 | $58,800.00 | |
| $1.38 | $139,104.00 |
Need more?
Sign in to add projects and notes