Reference Only

2147531051

Rectangular Cable Assemblies Micro-Fit 3.0 SR P-S 5CKT 150 MM Sn

Manufacturer:

Mfr Part:
2147531051

TTI Part:
214753-1051

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series214753
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AMicro-Fit 3.0
Connector End A Pin Count5 Position
Connector End BPigtail
GenderMale
Cable Length150 mm
Wire Gauge - AWG18 AWG
Current Rating8.5 A
Jacket ColorBlack
PackagingEach
Jacket MaterialNylon
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMicro-Fit 3.0
Part # Aliases2147531051 02147531051

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,900 / Multiples: 5)
Quantity Unit PriceExt. Price
$2.04$3,876.00
$1.91$8,165.25
$1.88$19,646.00
$1.87$38,194.75
$1.85$93,147.50
Need more?

My Notes

Sign into see notes.