Reference Only
2147531023
Rectangular Cable Assemblies Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., Tin (Sn) Pltg, 2 Pos., Black
Datasheet
2147531023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 214753 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Micro-Fit 3.0 | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Pigtail | |
| Gender | Male | |
| Cable Length | 600 mm | |
| Wire Gauge - AWG | 18 AWG | |
| Current Rating | 8.5 A | |
| Jacket Color | Black | |
| Packaging | Each | |
| Jacket Material | Nylon | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Micro-Fit 3.0 | |
| Part # Aliases | 2147531023 02147531023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.17 | $15.85 | |
| $2.69 | $26.90 | |
| $2.52 | $63.00 | |
| $1.94 | $1,940.00 | |
| $1.92 | $4,416.00 | |
| $1.79 | $14,409.50 | |
| $1.75 | $35,017.50 | |
| $1.74 | $69,634.80 |
Need more?
Sign in to add projects and notes