Reference Only

2147522052

Rectangular Cable Assemblies MICROFIT 3.0 SR P-P 5CKT

Manufacturer:

Mfr Part:
2147522052

TTI Part:
214752-2052

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series214752
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AMicro-Fit 3.0
Connector End A Pin Count5 Position
Connector End BMicro-Fit 3.0
Connector End B Pin Count5 Position
GenderMale / Male
Cable Length300 mm
Wire Gauge - AWG18 AWG
Current Rating8.5 A
Jacket ColorBlack
PackagingEach
Jacket MaterialNylon
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,100 / Multiples: 1,100)
Quantity Unit PriceExt. Price
$3.63$3,993.00
$3.54$15,576.00
$3.51$38,610.00
$3.47$72,523.00
$3.44$174,064.00
Need more?

My Notes

Sign into see notes.