Reference Only
2147512083
Rectangular Cable Assemblies Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., Gold (Au) Pltg, 8 Pos., Black
Datasheet
2147512083 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 214751 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Micro-Fit 3.0 | |
| Connector End A Pin Count | 8 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 600 mm | |
| Wire Gauge - AWG | 18 AWG | |
| Current Rating | 8.5 A | |
| Jacket Color | Black | |
| Packaging | Each | |
| Jacket Material | Nylon | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Micro-Fit 3.0 | |
| Part # Aliases | 2147512083 02147512083 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
350
On Order
350 expected 17-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 700 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.87 | $4,809.00 | |
| $6.54 | $10,464.00 | |
| $6.48 | $25,920.00 | |
| $6.41 | $51,280.00 | |
| $6.35 | $127,000.00 |
Need more?
Sign in to add projects and notes