Reference Only

2147512063

Rectangular Cable Assemblies Micro-Fit 3.0 SR R-S 6CKT 600 MM Au

Manufacturer:

Mfr Part:
2147512063

TTI Part:
214751-2063

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series214751
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AMicro-Fit 3.0
Connector End A Pin Count6 Position
Connector End BPigtail
GenderFemale
Cable Length600 mm
Wire Gauge - AWG18 AWG
Current Rating8.5 A
Jacket ColorBlack
PackagingEach
Jacket MaterialNylon
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMicro-Fit 3.0
Part # Aliases2147512063 02147512063

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$5.07$4,563.00
$4.74$12,798.00
$4.68$25,272.00
$4.58$49,464.00
$4.54$114,408.00
Need more?

My Notes

Sign into see notes.