Reference Only

2147512061

Rectangular Cable Assemblies Micro-Fit 3.0 SR R-S 6CKT 150 MM Au

Manufacturer:

Mfr Part:
2147512061

TTI Part:
214751-2061

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series214751
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AMicro-Fit 3.0
Connector End A Pin Count6 Position
Connector End BPigtail
GenderFemale
Cable Length150 mm
Wire Gauge - AWG18 AWG
Current Rating8.5 A
Jacket ColorBlack
PackagingEach
Jacket MaterialNylon
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMicro-Fit 3.0
Part # Aliases2147512061 02147512061

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,600 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$2.38$3,808.00
$2.36$11,328.00
$2.33$26,096.00
$2.31$48,048.00
$2.29$117,248.00
Need more?

My Notes

Sign into see notes.