Reference Only

2147512023

Rectangular Cable Assemblies Micro-Fit 3.0 SR R-S 2CKT 600 MM Au

Manufacturer:

Mfr Part:
2147512023

TTI Part:
214751-2023

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series214751
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AMicro-Fit 3.0
Connector End A Pin Count2 Position
Connector End BPigtail
GenderFemale
Cable Length600 mm
Wire Gauge - AWG18 AWG
Current Rating8.5 A
Jacket ColorBlack
PackagingEach
Jacket MaterialNylon
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMicro-Fit 3.0
Part # Aliases2147512023 02147512023

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

2,280In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$2.33$11.65
$2.14$21.40
$1.83$1,830.00
$1.80$4,140.00
$1.77$14,655.60
$1.74$35,217.60
$1.72$68,834.40
$1.69$169,473.20
Need more?
Sign in to add projects and notes