Reference Only

2147511063

Rectangular Cable Assemblies Micro-Fit 3.0 SR R-S 6CKT 600 MM Sn

Manufacturer:

Mfr Part:
2147511063

TTI Part:
214751-1063

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series214751
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End AMicro-Fit 3.0
Connector End A Pin Count6 Position
Connector End BPigtail
GenderFemale
Cable Length600 mm
Wire Gauge - AWG18 AWG
Current Rating8.5 A
Jacket ColorBlack
PackagingEach
Jacket MaterialNylon
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMicro-Fit 3.0
Part # Aliases2147511063 02147511063

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 900 / Multiples: 900)
Quantity Unit PriceExt. Price
$4.73$4,257.00
$4.68$12,636.00
$4.64$25,056.00
$4.59$49,572.00
$4.55$114,660.00
Need more?

My Notes

Sign into see notes.